ROHM, 6.2V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- RS Stock No.:
- 169-0459
- Mfr. Part No.:
- PTZTE256.2A
- Manufacturer:
- ROHM
Price Each (On a Reel of 1500)
€0.137
(exc. VAT)
€0.169
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 + | €0.137 | €205.50 |
**price indicative
- RS Stock No.:
- 169-0459
- Mfr. Part No.:
- PTZTE256.2A
- Manufacturer:
- ROHM
Related links
- ROHM, 5.8V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- ROHM, 30V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- ROHM, 6.2V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM Isolated 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-106
- ROHM, 6.2V Zener Diode 200 mW SMT 2-Pin SOD-323
- Vishay, 10V Zener Diode 6% 1 W SMT 2-Pin MELF
- Vishay, 5.1V Zener Diode 6% 1 W SMT 2-Pin MELF