Login / Register to access your benefits
Recently searched

    Nexperia, 18V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

    Subtotal (1 reel of 3000 units)**

    €36.00

    (exc. VAT)

    €45.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    60000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.012€36.00

    **price indicative

    RS Stock No.:
    178-7104
    Mfr. Part No.:
    BZX84-C18,215
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    18V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23 (TO-236AB)

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    3

    Test Current

    5mA

    Maximum Zener Impedance

    45Ω

    Maximum Reverse Leakage Current

    50nA

    Dimensions

    3 x 1.4 x 1mm

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Temperature Coefficient

    14.4mV/°C

    Minimum Operating Temperature

    -65 °C

    Related links