Login / Register to access your benefits
Recently searched

    Nexperia, 18V Zener Diode 2% 250 mW SMT 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 200 units)**

    €20.40

    (exc. VAT)

    €25.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    800 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    200 - 200€0.102€20.40
    400 - 800€0.085€17.00
    1000 - 1800€0.051€10.20
    2000 - 3800€0.048€9.60
    4000 +€0.046€9.20

    **price indicative

    Packaging Options:
    RS Stock No.:
    816-7978
    Mfr. Part No.:
    BZX84-B18
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    18V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23 (TO-236AB)

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    2%

    Pin Count

    3

    Test Current

    5mA

    Maximum Zener Impedance

    45Ω

    Maximum Reverse Leakage Current

    50nA

    Dimensions

    3 x 1.4 x 1.1mm

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -65 °C

    Typical Voltage Temperature Coefficient

    14.4mV/K

    Related links