onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 178-7575
- Mfr. Part No.:
- MMSZ12T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)**
€0.024
(exc. VAT)
€0.03
(inc. VAT)
12000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.024 | €72.00 |
6000 + | €0.023 | €69.00 |
**price indicative
Related links
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123