Login / Register to access your benefits
Recently searched

    onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323

    Subtotal (1 pack of 25 units)*

    €1.30

    (exc. VAT)

    €1.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 600 unit(s) ready to ship from another location
    • Plus 22,225 unit(s) shipping from 06 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    25 +€0.052€1.30

    *price indicative

    Packaging Options:
    RS Stock No.:
    687-8219
    Mfr. Part No.:
    MM3Z12VT1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Nominal Zener Voltage

    12V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    200 mW

    Package Type

    SOD-323

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    25Ω

    Maximum Reverse Leakage Current

    100nA

    Dimensions

    1.7 x 1.25 x 0.9mm

    Typical Voltage Temperature Coefficient

    8mV/°C

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Related links