onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 178-7576
- Mfr. Part No.:
- MMSZ15T1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)
€0.012
(exc. VAT)
€0.015
(inc. VAT)
27100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.012 | €36.00 |
**price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 5% 500 mW SMT 2-Pin SOD-123