Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- RS Stock No.:
- 182-6974
- Mfr. Part No.:
- GDZ10LP3-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)**
€320.00
(exc. VAT)
€390.00
(inc. VAT)
Temporarily out of stock - back order for despatch 22-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.032 | €320.00 |
**price indicative
Related links
- Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.3V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 16V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc D15V0M1U2LP3-7 75W, 2-Pin X3-DFN0603
- Diodes Inc D3V3L1B2LP3-7 96W, 2-Pin X3-DFN0603
- Diodes Inc D5V0X1B2LP3-7 2-Pin X3-DFN0603
- Diodes Inc 30V 10mA 2-Pin X3-DFN0603 SDM02U30LP3-7B