DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B
- RS Stock No.:
- 165-8488
- Mfr. Part No.:
- SDM02U30LP3-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€980.00
(exc. VAT)
€1,210.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.098 | €980.00 |
*price indicative
- RS Stock No.:
- 165-8488
- Mfr. Part No.:
- SDM02U30LP3-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | X3-DFN | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | SDM02U30LP3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 4μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 650μm | |
| Height | 320μm | |
| Standards/Approvals | FBI | |
| Width | 350μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type X3-DFN | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series SDM02U30LP3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 4μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Length 650μm | ||
Height 320μm | ||
Standards/Approvals FBI | ||
Width 350μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B
- DiodesZetex 30 V Schottky Barrier Schottky 2-Pin X3-TSN1608-2 SDM4A30EP3-7B
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex D3V3L1B2LP3-7 1-Element Bi-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523 SDM10U45-7
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603 RB522ES-30T15R
