onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 184-1434
- Mfr. Part No.:
- SZBZX84C10LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price 1 Pack of 250**
€15.08
(exc. VAT)
€18.55
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 3 | €15.08 | €0.06 |
4 + | €13.00 | €0.052 |
**price indicative
Related links
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23