ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4222
- Mfr. Part No.:
- BZX84C10VLYT116
- Manufacturer:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
€0.042
(exc. VAT)
€0.052
(inc. VAT)
1400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | €0.042 | €126.00 |
9000 + | €0.038 | €114.00 |
**price indicative
Related links
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23