Login / Register to access your benefits
Recently searched

    onsemi Dual, 33V Zener Diode, Common Anode 5% 40 W SMT 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    €9.40

    (exc. VAT)

    €11.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 - 4€9.40€0.094
    5 - 9€8.10€0.081
    10 +€7.02€0.07

    **price indicative

    Packaging Options:
    RS Stock No.:
    184-1509
    Mfr. Part No.:
    SZMMBZ33VALT1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Diode Configuration

    Common Anode

    Nominal Zener Voltage

    33V

    Number of Elements per Chip

    2

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    40 W

    Package Type

    SOT-23

    Zener Type

    Bi-Directional

    Zener Voltage Tolerance

    5%

    Pin Count

    3

    Test Current

    1mA

    Maximum Reverse Leakage Current

    50nA

    Dimensions

    3.04 x 1.4 x 1mm

    Maximum Operating Temperature

    +150 °C

    Automotive Standard

    AEC-Q101

    Typical Voltage Temperature Coefficient

    30.4mV/°C

    Minimum Operating Temperature

    -55 °C

    Forward Voltage

    0.9V

    Forward Current

    10mA

    Related links