onsemi, 2.7V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 184-4630
- Mfr. Part No.:
- BZX84C2V7LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 250)**
€0.038
(exc. VAT)
€0.047
(inc. VAT)
9500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
250 - 750 | €0.038 | €9.50 |
1000 + | €0.033 | €8.25 |
**price indicative
Related links
- onsemi, 2.7V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23