onsemi, 5.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 186-9289
- Mfr. Part No.:
- BZX84C5V1LT3G
- Manufacturer:
- onsemi
Price Each (In a Pack of 100)**
€0.012
(exc. VAT)
€0.015
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.012 | €1.20 |
**price indicative
Related links
- onsemi, 5.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Cathode 5% 300 mW SMT 3-Pin SOT-23