STMicroelectronics, 5.5V Zener Diode SMT 2-Pin QFN
- RS Stock No.:
- 190-7605
- Mfr. Part No.:
- ESDA7P120-1U1M
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 50)**
€0.266
(exc. VAT)
€0.327
(inc. VAT)
10350 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | €0.266 | €13.30 |
**price indicative
- RS Stock No.:
- 190-7605
- Mfr. Part No.:
- ESDA7P120-1U1M
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics, 5.5V Zener Diode SMT 2-Pin QFN
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- ROHM Through Hole SOD-962
- onsemi, 15V Zener Diode SMT 2-Pin SMA
- STMicroelectronics ESDA25P35-1U1M 1400W, 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1200W, 2-Pin QFN