STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
- RS Stock No.:
- 190-7668
- Mfr. Part No.:
- PCLT-2AT4-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)**
€11.60
(exc. VAT)
€14.25
(inc. VAT)
Temporarily out of stock - back order for despatch 28-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €2.32 | €11.60 |
**price indicative
- RS Stock No.:
- 190-7668
- Mfr. Part No.:
- PCLT-2AT4-TR
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
- STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323
- STMicroelectronics Dual, 35V Zener Diode SMT 3-Pin SOT-323
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- Vishay, 24V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin SMA