ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4223
- Mfr. Part No.:
- BZX84C10VLYT116
- Manufacturer:
- ROHM
Bulk discount available
Price Each (In a Pack of 200)**
€0.055
(exc. VAT)
€0.068
(inc. VAT)
1400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 200 | €0.055 | €11.00 |
400 - 600 | €0.049 | €9.80 |
800 - 1000 | €0.048 | €9.60 |
1200 - 2800 | €0.047 | €9.40 |
3000 + | €0.045 | €9.00 |
**price indicative
Related links
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23