ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4267
- Mfr. Part No.:
- BZX84C2V4LYFHT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)**
€171.00
(exc. VAT)
€210.00
(inc. VAT)
2100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | €0.057 | €171.00 |
9000 + | €0.051 | €153.00 |
**price indicative
Related links
- ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 2.4V Zener Diode 8% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.4V Zener Diode 8% 350 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM Isolated 100 mW SMT 2-Pin SOD-923
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23