ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4268
- Mfr. Part No.:
- BZX84C2V4LYFHT116
- Manufacturer:
- ROHM
Bulk discount available
Price Each (In a Pack of 100)**
€0.089
(exc. VAT)
€0.109
(inc. VAT)
2100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | €0.089 | €8.90 |
200 - 200 | €0.088 | €8.80 |
300 - 400 | €0.081 | €8.10 |
500 - 900 | €0.079 | €7.90 |
1000 + | €0.078 | €7.80 |
**price indicative
Related links
- ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 2.4V Zener Diode 8% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.4V Zener Diode 8% 350 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM Isolated 100 mW SMT 2-Pin SOD-923
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23