Diodes Inc, 36V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- RS Stock No.:
- 246-7596
- Mfr. Part No.:
- PD3Z284C36Q-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)**
€0.85
(exc. VAT)
€1.05
(inc. VAT)
5975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.034 | €0.85 |
**price indicative
Related links
- Diodes Inc, 36V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 5.1V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 36V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 36V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 36V Zener Diode 500 mW SMT 2-Pin SOD-123
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80