- RS Stock No.:
- 822-2233
- Mfr. Part No.:
- BZT52C36-7-F
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days
Added
Price Each (In a Pack of 200)
€0.078
(exc. VAT)
€0.096
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 1400 | €0.078 | €15.60 |
1600 + | €0.059 | €11.80 |
*price indicative |
- RS Stock No.:
- 822-2233
- Mfr. Part No.:
- BZT52C36-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 36V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.85 x 1.7 x 1.35mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 30.4mV/°C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 822-2233
- Mfr. Part No.:
- BZT52C36-7-F
- Manufacturer:
- DiodesZetex