- RS Stock No.:
- 654-7527
- Mfr. Part No.:
- 1N5388BRLG
- Manufacturer:
- onsemi
75 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.426
(exc. VAT)
€0.524
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €0.426 | €2.13 |
10 - 95 | €0.33 | €1.65 |
100 - 995 | €0.186 | €0.93 |
1000 - 1995 | €0.136 | €0.68 |
2000 + | €0.134 | €0.67 |
*price indicative |
- RS Stock No.:
- 654-7527
- Mfr. Part No.:
- 1N5388BRLG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 200V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 480Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 654-7527
- Mfr. Part No.:
- 1N5388BRLG
- Manufacturer:
- onsemi