Diodes Inc Dual, 33V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 708-1835
- Mfr. Part No.:
- AZ23C33-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€4.90
(exc. VAT)
€6.05
(inc. VAT)
Temporarily out of stock
- 2,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | €0.098 | €4.90 |
*price indicative
- RS Stock No.:
- 708-1835
- Mfr. Part No.:
- AZ23C33-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Common Anode | |
Nominal Zener Voltage | 33V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 2 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOT-23 | |
Zener Type | ESD Suppressor | |
Zener Voltage Tolerance | 5% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 250Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Typical Voltage Temperature Coefficient | 0.09%/°C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Common Anode | ||
Nominal Zener Voltage 33V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type ESD Suppressor | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 250Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Typical Voltage Temperature Coefficient 0.09%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23