Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 738-5058
- Mfr. Part No.:
- MMSZ5245B-7-F
- Manufacturer:
- DiodesZetex
Price Each (In a Pack of 100)**
€0.012
(exc. VAT)
€0.015
(inc. VAT)
2200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.012 | €1.20 |
**price indicative
Related links
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123