onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0905
- Mfr. Part No.:
- MMSZ4705T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 100)**
€0.046
(exc. VAT)
€0.057
(inc. VAT)
10200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.046 | €4.60 |
500 - 900 | €0.04 | €4.00 |
1000 + | €0.035 | €3.50 |
**price indicative
Related links
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 18V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Diodes Inc, 18V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123