Login / Register to access your benefits
Recently searched

    onsemi, 22V Zener Diode 5% 1.5 W SMT 2-Pin SMA

    Bulk discount available

    Subtotal (1 tape of 50 units)*

    €12.55

    (exc. VAT)

    €15.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 14,950 unit(s), ready to ship from another location
    Units
    Per unit
    Per Tape*
    50 - 450€0.251€12.55
    500 - 950€0.216€10.80
    1000 +€0.187€9.35

    *price indicative

    Packaging Options:
    RS Stock No.:
    800-8970
    Mfr. Part No.:
    1SMA5933BT3G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    22V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    1.5 W

    Package Type

    SMA

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    17mA

    Maximum Zener Impedance

    17.5 Ω, 650Ω

    Maximum Reverse Leakage Current

    500nA

    Dimensions

    4.57 x 2.92 x 2.05mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Related links