Nexperia 1, 10 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 816-7883
- Mfr. Part No.:
- BZX384-B10
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 pack of 200 units)*
€9.40
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 400 | €0.047 | €9.40 |
| 600 - 1000 | €0.042 | €8.40 |
| 1200 + | €0.038 | €7.60 |
*price indicative
- RS Stock No.:
- 816-7883
- Mfr. Part No.:
- BZX384-B10
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 10V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 200nA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35 mm | |
| Height | 1.1mm | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Series | BZX384 | |
| Typical Voltage Temperature Coefficient | 6.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 10V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 200nA | ||
Maximum Operating Temperature 150°C | ||
Width 1.35 mm | ||
Height 1.1mm | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Series BZX384 | ||
Typical Voltage Temperature Coefficient 6.4mV/K | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
