Diodes Inc, 3.3V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 822-2251
- Mfr. Part No.:
- BZT52C3V3T-7
- Manufacturer:
- DiodesZetex
Price Each (In a Pack of 100)
€0.023
(exc. VAT)
€0.028
(inc. VAT)
8600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.023 | €2.30 |
**price indicative
- RS Stock No.:
- 822-2251
- Mfr. Part No.:
- BZT52C3V3T-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc, 3.3V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.3V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- Nexperia, 3.3V Zener Diode 2% 300 mW SMT 2-Pin SOD-523