Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output
- RS Stock No.:
- 709-9599
- Mfr. Part No.:
- 2835341
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
€147.08
Each
RS Stock No.: 751-1320
- RS Stock No.:
- 709-9599
- Mfr. Part No.:
- 2835341
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex-i Binary Input: NAMUR Isolation Amplifiers
Ex-i binary input: NAMUR isolation amplifiers
For operating proximity sensors and switches in Ex areas
The binary signals are transmitted to a safe area
Relay output (N/O contact), line fault detection
Galvanic 3-way isolation
For operating proximity sensors and switches in Ex areas
The binary signals are transmitted to a safe area
Relay output (N/O contact), line fault detection
Galvanic 3-way isolation
Group and Category
NAMUR recommendation NE 21, CE, Ex II (1) GD [EEx ia] IIC, Ex II 3 G Ex nAC IIC T4 X, SIL 2 according to EN 61508
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Isolating Amplifier |
Barrier Type | Galvanic Barrier |
Output Signal Type | Relay |
Maximum Voltage | 10.6V |
Input Signal Type | NAMUR Sensor, Switch |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Supply Voltage | 20 → 30V dc |
Maximum Current | 33mA |
Safety Current Maximum | 33mA |
Safety Voltage Maximum | 10.6 V |
Series | PI-EX-NAM/RNO-NE |
Operating Temperature Range | -20 → +60°C |