Tadiran CR2450 Button Battery, 3.6V, 24mm Diameter
- RS Stock No.:
- 920-9760
- Mfr. Part No.:
- TL-2450
- Manufacturer:
- Tadiran
Subtotal (1 unit)*
€16.35
(exc. VAT)
€20.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 211 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.35 |
*price indicative
- RS Stock No.:
- 920-9760
- Mfr. Part No.:
- TL-2450
- Manufacturer:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Size | CR2450 | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Capacity | 550mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 24mm | |
| Dimensions | 24 x 5.6mm | |
| Model Number | TL2450 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Size CR2450 | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Capacity 550mAh | ||
Terminal Type PCB Pin | ||
Diameter 24mm | ||
Dimensions 24 x 5.6mm | ||
Model Number TL2450 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Tadiran Lithium Thionyl Chloride Wafer Cells
Lithium thionyl chloride coin button batteries from Tadiran. These compact power source batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries have pin terminals making them suitable for use with PCBs. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
Tadiran button batteries have a high terminal voltage and use a non-flammable electrolyte
These button batteries have a wafer construction and are housed within a hermetically sealed casing
They button batteries have an excellent shelf life in excess of 10 years
They are non-restricted for transportation
Non-Rechargeable
They have excellent reliability and a high capacity
These button batteries have a wafer construction and are housed within a hermetically sealed casing
They button batteries have an excellent shelf life in excess of 10 years
They are non-restricted for transportation
Non-Rechargeable
They have excellent reliability and a high capacity
Typical Applications
As a power source, these batteries are very versatile. Example applications include:
Utility meters (such as electricy, water and gas)
RF systems
Sensors & monitoring systems
Tracking systems
Wireless security systems
Automotive electronics
Industrial electronics
Utility meters (such as electricy, water and gas)
RF systems
Sensors & monitoring systems
Tracking systems
Wireless security systems
Automotive electronics
Industrial electronics
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
This TL-2450 button battery from Tadiran features a nominal voltage of 3.6 V with a 550 mAh capacity. This lithium thionyl chloride button battery has a diameter 24 mm and a height of 5.6 mm.
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Tadiran CR2450 Button Battery 24mm Diameter
- Panasonic CR2450 Button Battery 24.5mm Diameter
- Ansmann CR2450 Button Battery 24.5mm Diameter
- Panasonic CR2450 Button Battery 23mm Diameter
- Tadiran SL889 Button Battery 33mm Diameter
- Tadiran BEL Coin Battery 22.8mm Diameter
- RS PRO ER32L65 Button Battery 32.9mm Diameter, Single
- RS PRO ER2450 Button Battery 24.5mm Diameter, Single
