Tadiran CR2450 Button Battery, 3.6 V, 24 mm Diameter

Subtotal (1 unit)*

€17.60

(exc. VAT)

€21.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.60

*price indicative

RS Stock No.:
176-9351
Mfr. Part No.:
TLH-2450
Manufacturer:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Battery Size

CR2450

Product Type

Button Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Capacity

550mAh

Diameter

24mm

Termination Type

PCB

Weight

8.8g

Standards/Approvals

No

Series

TLH

RoHS Status: Exempt

COO (Country of Origin):
IL
This button battery from Tadiran features a nominal voltage of 3.6 V with a 550 mAh capacity. This lithium thionyl chloride button battery has a 24 mm diameter and a height of 5.6 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy