Ansmann CR2450 Button Battery, 3 V, 24.5 mm Diameter

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,570 unit(s) shipping from 09 November 2026
  • Plus 800 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.37

*price indicative

RS Stock No.:
325-767
Distrelec Article No.:
301-21-419
Mfr. Part No.:
5020112-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Size

CR2450

Product Type

Button Battery

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

630mAh

Diameter

24.5mm

Weight

6.4g

Standards/Approvals

No

Height

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann lithium button cell CR2032 is a high-quality button cell that serves as the optimal energy source for a wide range of devices, including calculators, scales, watches, car keys, and garage door openers. It provides reliable performance, durability, and a long shelf life at an excellent price-performance.

Color silver

Packaging blister packs

Operating temperature -20 - 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy