Flexicon, 25 mm Nominal Diameter, Polyolefin Extra Low Fire Hazard, Polyolefin Extra Low Fire Hazard, Black
- RS Stock No.:
- 880-8297
- Mfr. Part No.:
- LFHU25B-25M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 25 metres)*
€262.08
(exc. VAT)
€322.36
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €262.08 | €10.483 |
*price indicative
- RS Stock No.:
- 880-8297
- Mfr. Part No.:
- LFHU25B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Product Type | Conduit | |
| Nominal Diameter | 25mm | |
| Coating Material | Polyolefin Extra Low Fire Hazard | |
| Material | Polyolefin Extra Low Fire Hazard | |
| Series | LFHU | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP54 | |
| Resistance Features | Sulphur Free, Halogen Free, Low Smoke, Self-Extinguishing, Low Toxicity, Flame Retardant | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Product Type Conduit | ||
Nominal Diameter 25mm | ||
Coating Material Polyolefin Extra Low Fire Hazard | ||
Material Polyolefin Extra Low Fire Hazard | ||
Series LFHU | ||
Colour Black | ||
Length 25m | ||
IP Rating IP54 | ||
Resistance Features Sulphur Free, Halogen Free, Low Smoke, Self-Extinguishing, Low Toxicity, Flame Retardant | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- GB
LFHU Galvanised Steel LFH Coated Conduit
Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.
Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.
LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
Related links
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- Flexicon Polyvinyl Chloride Black
- Flexicon Plastic, Black
