Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 872-5883
- Mfr. Part No.:
- LFHU25B-25M
- Manufacturer:
- Flexicon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€278.99
(exc. VAT)
€343.16
(inc. VAT)
- RS Stock No.:
- 872-5883
- Mfr. Part No.:
- LFHU25B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 26mm | |
| Colour | Black | |
| Interior Diameter | 21.1mm | |
| Length | 25m | |
| IP Rating | IP54 | |
| Coating Material | Polyolefin Extra Low Fire Hazard | |
| Maximum Operating Temperature | +90°C | |
| Series | LFHU | |
| Minimum Bend Radius | 55 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible | ||
Outer Diameter 26mm | ||
Colour Black | ||
Interior Diameter 21.1mm | ||
Length 25m | ||
IP Rating IP54 | ||
Coating Material Polyolefin Extra Low Fire Hazard | ||
Maximum Operating Temperature +90°C | ||
Series LFHU | ||
Minimum Bend Radius 55 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant | ||
- COO (Country of Origin):
- GB
LFHU Galvanised Steel LFH Coated Conduit
Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.
Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.
LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
Related links
- Flexicon Flexible Conduit Galvanised Steel, Black
- Flexicon Flexible Conduit Galvanised Steel, Natural
- Flexicon Flexible Conduit 316 Stainless Steel, Metal
- Flexicon Flexible 25mm Nominal Diameter Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- RS PRO Flexible Conduit Galvanised Steel, Metal
- Adaptaflex Flexible Conduit Galvanised Steel, Metal

