Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- RS Stock No.:
- 665-7337
- Mfr. Part No.:
- 3412.0120.22.
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 140 | €0.42 | €4.20 |
150 - 490 | €0.398 | €3.98 |
500 + | €0.374 | €3.74 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Panasonic SMD Non Resettable Fuse 2.5A, 32V dc
- Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A 250V ac
- Schurter SMD Non Resettable Fuse 2.5A 125V dc