Panasonic SMD Non Resettable Fuse 2.5A, 32V dc
- RS Stock No.:
- 759-4789
- Mfr. Part No.:
- ERBRE2R50V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
€2.01
(exc. VAT)
€2.47
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.201 | €2.01 |
50 - 240 | €0.172 | €1.72 |
250 - 490 | €0.127 | €1.27 |
500 - 990 | €0.116 | €1.16 |
1000 + | €0.109 | €1.09 |
**price indicative
Related links
- Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc
- Panasonic SMD Non Resettable Fuse 1A, 32V dc