ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 16A Current Rating
- RS Stock No.:
- 712-7648
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-16A
- Manufacturer:
- ETA
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.10
(exc. VAT)
€44.40
(inc. VAT)
- RS Stock No.:
- 712-7648
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-16A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Voltage Rating | 250V | |
| Width | 25mm | |
| Series | 3120 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V | |
| Mounting Style | Snap In | |
| Overall Depth | 35mm | |
| Overall Length | 41mm | |
| Overall Dimensions | 41 x 25 x 35mm | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Terminal Contact Type | Blade | |
| Rated DC Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Voltage Rating 250V | ||
Width 25mm | ||
Series 3120 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Snap In | ||
Overall Depth 35mm | ||
Overall Length 41mm | ||
Overall Dimensions 41 x 25 x 35mm | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Terminal Contact Type Blade | ||
Rated DC Voltage 50V | ||
- COO (Country of Origin):
- TN
CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series
IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
Depth behind panel: 43mm
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Approvals
UL, CSA, VDE, BV
Approvals
UL. CSA, VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 3A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 16A Current Rating
- ETA Thermal Circuit Breaker / Switch - 2 Pole Snap In, 16A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 12A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 16A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 10A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 2.5A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 1A Current Rating

