ETA Thermal Circuit Breaker / Switch - 2 Pole Snap In, 16A Current Rating
- RS Stock No.:
- 286-0753
- Mfr. Part No.:
- 3120-F551-H7T1-W14DB4-16A
- Manufacturer:
- ETA
Image representative of range
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
€21.95
(exc. VAT)
€27.00
(inc. VAT)
Each
€15.92
(exc. VAT)
€19.58
(inc. VAT)
- RS Stock No.:
- 286-0753
- Mfr. Part No.:
- 3120-F551-H7T1-W14DB4-16A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Width | 25mm | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Width 25mm | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series
IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
Depth behind panel: 43mm
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Approvals
UL, CSA, VDE, BV
Approvals
UL. CSA, VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 16A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 3A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 16A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 16A Current Rating
- ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating
- ETA Thermal Circuit Breaker - 1110 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating
- ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating
- ETA Thermal Circuit Breaker - 2-5700-IG1-P10 Single Pole 28V Voltage Rating Panel Mount, 16A Current Rating

