Omron H5CC Series Flush Timer Relay, 1-Contact, 12 to 48 V dc 24V, 0.001 s to 999999h h, 2-Function, SPDT Switch
- RS Stock No.:
- 402-726
- Mfr. Part No.:
- H5CC-L8D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€206.65
(exc. VAT)
€254.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 May 2026
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.65 |
*price indicative
- RS Stock No.:
- 402-726
- Mfr. Part No.:
- H5CC-L8D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | Flush | |
| Function | Multifunction | |
| Time Range | 0.001 s to 999999h h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Supply AC Voltage | 24V | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Polar | |
| Supply DC Voltage | 12 to 48 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-In | |
| Length | 63.7mm | |
| Width | 48mm | |
| Height | 48mm | |
| Standards/Approvals | VDE0106/P100, RCM, UKCA, EN61812-1, CCC GB/T 14048.5, cULus (UL508/CSA C22.2 No. 14) | |
| Series | H5CC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type Flush | ||
Function Multifunction | ||
Time Range 0.001 s to 999999h h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Supply AC Voltage 24V | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Polar | ||
Supply DC Voltage 12 to 48 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-In | ||
Length 63.7mm | ||
Width 48mm | ||
Height 48mm | ||
Standards/Approvals VDE0106/P100, RCM, UKCA, EN61812-1, CCC GB/T 14048.5, cULus (UL508/CSA C22.2 No. 14) | ||
Series H5CC | ||
- COO (Country of Origin):
- CN
Omron H5CC Series Timer Relay, 24V Supply AC Voltage, 5A Contact Current - H5CC-L8D
This timer relay provides adjustable on/off timing control for industrial control panels and machinery. It accepts DC or AC supply voltages and offers a single changeover contact for switching loads up to typical control voltages, making it suitable for automated sequencing and timed control tasks in harsh environments.
Features and Benefits:
• Time range 0.001s–999999h enables extremely fine to long-duration timing
• SPDT contact rated 5A allows switching of moderate control currents
• Supply compatibility 12–48VDC or 24VAC supports varied control systems
• IP66 enclosure resists dust ingress and powerful water jets
• Polar timing adjustment permits precise setting and repeatability
• SPDT contact rated 5A allows switching of moderate control currents
• Supply compatibility 12–48VDC or 24VAC supports varied control systems
• IP66 enclosure resists dust ingress and powerful water jets
• Polar timing adjustment permits precise setting and repeatability
Applications
• Suitable for repeat cycle control in conveyor and material handling systems
• Ideal for timed activation of solenoids and indicators in control cabinets
• Used with PLCs for auxiliary sequence timing and interlocks
• Can be used for delay functions in motor starter control circuits
• Ideal for timed activation of solenoids and indicators in control cabinets
• Used with PLCs for auxiliary sequence timing and interlocks
• Can be used for delay functions in motor starter control circuits
What Terminal connection style does it use?
It employs a plug-in Terminal arrangement for straightforward insertion and replacement in panel wiring sockets.
What mounting approach is required for control panels?
It is designed for flush panel mounting to integrate with 48x48mm panel cut-outs and maintain a neat front face.
What operational temperatures can it tolerate?
The unit is specified to operate between −10°C and 55°C for typical industrial ambient conditions.
How does it perform against common electrical standards?
It conforms to recognised international safety and performance standards relevant to control relays and timing devices.
What maximum switching voltage is permitted on the contact?
The contact is rated for switching up to 250V AC for general-purpose control circuits.
Related links
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 24 to 240 V dc 24V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h, 2-Function
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h, 2-Function
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h 2 x
- Omron H5CC Series DIN Rail Surface Timer Relay 24 V dc 240 V 0.001 to 9.999 s, 0.01 to
- Omron H5CX Series Flush Timer Relay 24 V dc 24V ac Multifunction-Function, SPST Switch
