Omron H5CC Series Flush Timer Relay, 1-Contact, 100 → 240 V 100V ac, 240 V ac, 0.001 s → 999999h h,
- RS Stock No.:
- 402-725
- Mfr. Part No.:
- H5CC-L8
- Manufacturer:
- Omron
Subtotal (1 unit)*
€215.26
(exc. VAT)
€264.77
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €215.26 |
*price indicative
- RS Stock No.:
- 402-725
- Mfr. Part No.:
- H5CC-L8
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Flush | |
| Time Range | 0.001 s → 999999h h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Supply DC Voltage | 100 → 240 V | |
| Contact Current | 5A | |
| Timing Adjustment | Polar | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 55°C | |
| Mode | Other | |
| Width | 48mm | |
| Height | 48mm | |
| Standards/Approvals | UL508, CSA C22.2 No. 14, GB/T 14048.5, VDE0106/P100, EN61812-1, UKCA, RCM | |
| Length | 63.7mm | |
| Series | H5CC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Flush | ||
Time Range 0.001 s → 999999h h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Supply DC Voltage 100 → 240 V | ||
Contact Current 5A | ||
Timing Adjustment Polar | ||
Supply AC Voltage 100V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 55°C | ||
Mode Other | ||
Width 48mm | ||
Height 48mm | ||
Standards/Approvals UL508, CSA C22.2 No. 14, GB/T 14048.5, VDE0106/P100, EN61812-1, UKCA, RCM | ||
Length 63.7mm | ||
Series H5CC | ||
- COO (Country of Origin):
- CN
Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, 100/240V Supply Voltage - H5CC-L8
Features and Benefits:
• SPDT contact rated 5A allows moderate load switching
• Switching capability up to 250V AC supports common control circuits
• Polar timing adjustment enables precise setpoint tuning
• IP66 enclosure protects against dust and powerful water jets
• Plug-in terminals simplify replacement and maintenance
Applications
• Ideal for conveyor dwell and indexing control systems
• Used with motor-control circuits needing timed interlocks
• Can be used for lighting control in harsh environments
• Suitable for machine-tool cycle time management
What mounting method does it require for panel installation?
Which ambient temperatures can it reliably operate within?
How is the device secured electrically to a control system?
What approvals and standards cover its safety and performance?
What are the physical face dimensions relevant to panel cut-outs?
Related links
- Omron H5CC Series Flush Timer Relay 100 → 240 V 100V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 100 → 240 V dc 100V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 24 → 240 V dc 24V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 12V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 2-Function, SPDT Switch
- Omron H5CC Series DIN Rail Socket Timer Relay 100 → 240 V dc 100V ac 0.001 s
- Omron H5CC Series DIN Rail Socket Timer Relay 24 → 240 V dc 24V ac 0.001 s
- Omron H5CC Series DIN Rail Surface Timer Relay 24 V dc 240 V 0.001 to 9.999 s, 0.01 to
