Omron H5CC Series DIN Rail, Flush, Surface Timer Relay, 8-Contact, 24 V dc 240 V, 24 V ac, 0.001 to 9.999 s, 0.01 to
- RS Stock No.:
- 794-8946
- Mfr. Part No.:
- H5CC-L8D
- Manufacturer:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€215.26
(exc. VAT)
€264.77
(inc. VAT)
- RS Stock No.:
- 794-8946
- Mfr. Part No.:
- H5CC-L8D
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H5CC | |
| Mount Type | DIN Rail, Flush, Surface | |
| Product Type | Timer Relay | |
| Number of Contacts | 8 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 240 V, 24 V ac | |
| Time Range | 0.001 to 9.999 s, 0.01 to 99.99 s, 0.1 to 999.9 m, 0.1 to 999.9 s, 1 to 9999 m, 1 to 9999 s, 1 to 99 min | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 5 A | |
| Function | Timer | |
| Height | 48 mm | |
| IP Rating | IP66 | |
| Length | 48 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | 10 °C | |
| Standards/Approvals | CCC:GB/T 14048.5, CSA C22.2 No.14, EN61812-1, RCM, UKCA, UL508, VDE0106/P100 | |
| Switching Voltage | 250 V ac | |
| Terminal Type | 8-Pin | |
| Timing Adjustment | Polar | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H5CC | ||
Mount Type DIN Rail, Flush, Surface | ||
Product Type Timer Relay | ||
Number of Contacts 8 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 240 V, 24 V ac | ||
Time Range 0.001 to 9.999 s, 0.01 to 99.99 s, 0.1 to 999.9 m, 0.1 to 999.9 s, 1 to 9999 m, 1 to 9999 s, 1 to 99 min | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 5 A | ||
Function Timer | ||
Height 48 mm | ||
IP Rating IP66 | ||
Length 48 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature 10 °C | ||
Standards/Approvals CCC:GB/T 14048.5, CSA C22.2 No.14, EN61812-1, RCM, UKCA, UL508, VDE0106/P100 | ||
Switching Voltage 250 V ac | ||
Terminal Type 8-Pin | ||
Timing Adjustment Polar | ||
Width 48 mm | ||
- COO (Country of Origin):
- CN
Omron H5CC Series Timer Relay, 12 to 48V DC Supply Voltage, 8-Pin Connector Type - H5CC-L8D
Features & Benefits
Applications
What supply voltage options are suitable for this device?
How do I programme different time durations?
What is the minimum and maximum timing range this relay supports?
Can it be used in conjunction with other automation equipment?
What features enhance the safety of this timer relay?
Related links
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 2-Function, SPDT Switch
- Omron H5CC Series Flush Timer Relay 24 → 240 V dc 24V ac 0.001 s → 999999h h,
- Omron H5CC Series DIN Rail Socket Timer Relay 24 → 240 V dc 24V ac 0.001 s
- Crouzet Syr-Line Series Panel Mount Timer Relay 24 V dc 24V ac 0.001 → 9.999 s, 0.01
- Omron H5CC Series Flush Timer Relay 100 → 240 V 100V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 100 → 240 V dc 100V ac 0.001 s → 999999h h,
- Crouzet Syr-Line Series Panel Timer Relay 24 → 240 V dc 24V ac 0.01 →
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 12V ac 0.001 s → 999999h h,

