Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 June 2026
  • Plus 559 unit(s) shipping from 10 June 2026
  • Plus 6,459 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.80
5 - 9€2.65
10 - 24€2.38
25 - 49€2.14
50 +€2.04

*price indicative

Packaging Options:
RS Stock No.:
533-8209
Mfr. Part No.:
LM317T/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4mA

Pin Count

3

Height

8.89mm

Series

LM317

Standards/Approvals

No

Length

10.16mm

Minimum Input Voltage

4.2V

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

No

This linear regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. The current limit is constant with temperature, it also features short circuit protection output.

Applications


Automotive

Power Management

LED Lighting

LM117/LM317 Adjustable Voltage Regulators


The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V

Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)

Typical line regulation: 0.01%

Typical load regulation: 0.1%

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy