Texas Instruments LM337T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- RS Stock No.:
- 197-7252
- Mfr. Part No.:
- LM337T/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.19
(exc. VAT)
€16.23
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 09 June 2027
- Plus 450 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.638 | €13.19 |
| 25 - 45 | €2.508 | €12.54 |
| 50 - 120 | €2.254 | €11.27 |
| 125 - 245 | €2.028 | €10.14 |
| 250 + | €1.928 | €9.64 |
*price indicative
- RS Stock No.:
- 197-7252
- Mfr. Part No.:
- LM337T/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | LM337 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series LM337 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.56mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -4.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM337T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317KCS, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317MDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
