Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- RS Stock No.:
- 100-0719
- Mfr. Part No.:
- LM338T/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 90 more to save 12%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€78.35
(exc. VAT)
€96.35
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 21 January 2027
- Plus 900 unit(s) shipping from 02 June 2027
- Plus 990 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €1.741 | €78.35 | - |
| 90 - 180 | €1.516 | €68.22 | 12% |
| 225 - 405 | €1.477 | €66.47 | 15% |
| 450 + | €1.44 | €64.80 | 17% |
*price indicative
- RS Stock No.:
- 100-0719
- Mfr. Part No.:
- LM338T/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Power Rating | 25W | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Series | LM338 | |
| Height | 8.89mm | |
| Width | 4.7mm | |
| Minimum Input Voltage | 4.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Power Rating 25W | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Series LM338 | ||
Height 8.89mm | ||
Width 4.7mm | ||
Minimum Input Voltage 4.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
LM338 Linear Voltage Regulator, Texas Instruments
Adjustable linear voltage regulators from Texas Instruments capable of supplying more than 5A at an output voltage of 1.25 V to 32 V. The LM338 devices include short-circuit protection, current limiting and thermal overload protection and offer outstanding load and line regulation. The regulators are robust and easy-to-use with only two resistors required to set the output voltage. The LM338 is available in two package options: LM338K in a steel TO-3 case and LM338T in a TO-220 plastic package.
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments LM350T/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM350AT/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM337T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317LZ/NOPB, Voltage Regulator 0.63 W 40V TO-92 3-Pin
