OKW Polydor Series Fibreglass Reinforced Polyester Wall Box, IP66, 120 mm x 200 mm x 320 mm
- RS Stock No.:
- 225-580
- Mfr. Part No.:
- 130.202.107
- Manufacturer:
- OKW
Subtotal (1 unit)*
€234.22
(exc. VAT)
€288.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.22 |
*price indicative
- RS Stock No.:
- 225-580
- Mfr. Part No.:
- 130.202.107
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Wall Box | |
| External Height | 120mm | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 200mm | |
| Internal Mount Type | PCB Mounting Boss | |
| Colour | Grey | |
| Series | Polydor | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Wall Box | ||
External Height 120mm | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 200mm | ||
Internal Mount Type PCB Mounting Boss | ||
Colour Grey | ||
Series Polydor | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Heavy Duty Hinged Polyester
Glass reinforced polyester Impact resistant and self extinguishing
Integrated hinges
Doors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removal
Slotted polyester door fastening screws
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1000 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1250 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box IP54, 1250 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1000 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1000 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1250 mm x 750 mm x 320 mm
