nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP65, 1 m x 1 m x 320 mm
- RS Stock No.:
- 275-312
- Mfr. Part No.:
- UDP100102
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€990.96
(exc. VAT)
€1,218.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €990.96 |
*price indicative
- RS Stock No.:
- 275-312
- Mfr. Part No.:
- UDP100102
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| External Width | 1m | |
| Colour | Light Grey | |
| Series | UDP | |
| Standards/Approvals | CE UKCA, cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
External Width 1m | ||
Colour Light Grey | ||
Series UDP | ||
Standards/Approvals CE UKCA, cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Polyester Modular Wall Mounted Enclosure is designed for durability and versatility in various industrial applications. Featuring an impressive IP65 protection rating, it ensures optimal safety against dust and water ingress, making it suitable for outdoor installations. With a modular design, this enclosure can easily accommodate different configurations to fit large components, ensuring seamless internal communication.
Flush mounted door design facilitates easy operation
Equipped with a five point locking system for enhanced security
Self extinguishing and halogen free characteristics increase safety
Impact resistance rated at IK 10 provides additional protection
Double insulated construction ensures compliance with industry standards
Included fixing screws and brackets simplify the installation process
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1.25 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1.25 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 500 mm x 750 mm x 320 mm
