Kimberly Clark Black PUR General Purpose Work Gloves, Size 10, Large, Polyurethane Coating
- RS Stock No.:
- 774-6974
- Mfr. Part No.:
- 13840
- Manufacturer:
- Kimberly Clark
Bulk discount available
Subtotal (1 pack of 12 pairs)*
€33.17
(exc. VAT)
€40.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 6 | €33.17 | €2.764 |
| 7 - 14 | €31.85 | €2.654 |
| 15 - 39 | €30.85 | €2.571 |
| 40 + | €29.19 | €2.433 |
*price indicative
- RS Stock No.:
- 774-6974
- Mfr. Part No.:
- 13840
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 10, Large | |
| Primary Glove Application | General Purpose | |
| Glove Material | PUR | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 24 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 10, Large | ||
Primary Glove Application General Purpose | ||
Glove Material PUR | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 24 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 13840 - Black, 10, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 13837, 13838, 13839 and 13841. 5 bags x 12 pairs hand specific, black gloves, 10, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, black gloves, 10, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless nylon knit - breathability and comfort
The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.
5 bags x 12 pairs hand specific
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Related links
- Kimberly Clark Black PUR General Purpose Work Gloves Large, Polyurethane Coating
- Kimberly Clark Black PUR General Purpose Work Gloves Medium, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Glove Polyurethane Coating
- Kimberly Clark Black PUR Coated Nylon Abrasion Resistant Puncture Resistant, Tear Resistant Reusable
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark Black Size 7, Nitrile Foam Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Grey Polyurethane Glove Polyurethane Coating
