Kimberly Clark G40 Grey Nylon Gloves, Size 10, Polyurethane Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4327
Mfr. Part No.:
38729
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Gloves

Size

10

Material

Nylon

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

G40

Number of Gloves

10

Coating

Polyurethane

Safety Standard

EN 388:2016

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

KleenGuard G40 Polyurethane Coated Hand Specific Gloves 38729 - Grey, 10, 5x12 pairs (120 gloves)


KleenGuard gloves are designed to protect hands against mechanical hazards and general industrial applications, getting the job done when safety and flexibility is key. Each hand specific pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 2 protection. Perfect for automotive, aerospace, metal manufacturing and construction environments when sensitive touch and the handling of small parts is required. These 15 gauge gloves have a grey polyurethane coating for excellent dexterity and sensitivity in light or medium assembly tasks plus superior wet/dry grip and oil repellency. The seamless knitted nylon backing offers breathability and comfort. For other glove sizes, see product codes 38726, 38727, 38728 and 38730. 5 bags x 12 pairs hand specific, grey & black gloves, 10, (120 total)

Features and Benefits


5 bags x 12 pairs hand specific, grey & black gloves, 10, (120 total)

PPE category 2 protection. EN 388 3131X

1 bag x 12 pairs hand specific, grey & black gloves, 8, (24 total)

Grey polyurethane coating for excellent dexterity and sensitivity.

Ideal for assembly and/or finishing applications in Automotive, Aerospace, Metal Manufacturing and Constructions, and anywhere there is a need to avoid breaking or tearing whilst handling small parts.

The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.

5 bags x 12 pairs hand specific

Roughened polyurethane coating for excellent grip

High tear and abrasion resistance for reduced cost in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy