Kimberly Clark G40 Black Nylon, Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 266-4308
- Mfr. Part No.:
- 13841
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4308
- Mfr. Part No.:
- 13841
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Polyurethane | |
| Safety Standard | CAT, CE | |
| Series | G40 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon, Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Polyurethane | ||
Safety Standard CAT, CE | ||
Series G40 | ||
Resistance Features General Purpose | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 13841 - Black, 11, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 13837, 13838, 13839 and 13840. 5 bags x 12 pairs hand specific, black gloves, 11, (120 total)
Features and Benefits;
5 bags x 12 pairs hand specific, black gloves, 11, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless nylon knit - breathability and comfort
Available sizes;
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13838 - Black, 8, 5x12 pairs (120 gloves); RS stock no: 7746977
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13839 - Black, 9, 5x12 pairs (120 gloves); RS stock no: 7746970
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13840 - Black, 10, 5x12 pairs (120 gloves); RS stock no: 7746974
Related links
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
