Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS Stock No. 860-2792
Mfr. Part No.SR060E-25-2-3-132-V100
BrandKubler
€493.24
Each
units
- - 500rpm - Hollow - 25mm 240 V ac/dc - - IP64 - - 58mm
RS Stock No. 447-6186
Mfr. Part No.D5.3501.A331.0000
BrandKubler
€340.70
Each
units
Linear Measuring - - Analogue - - - - - - - - 40mm 55mm
RS Stock No. 375-1290
Mfr. Part No.8.5000.8358.0500
BrandKubler
€257.98
Each
units
Incremental 500 12000rpm Push Pull Solid - 12mm 10 → 30 V dc - - IP65 - 71mm -
RS Stock No. 441-6099
Mfr. Part No.8.3720.5621.0100
BrandKubler
€197.47
Each
units
Incremental 100 6000rpm Push Pull Hollow - 8mm 5 → 30 V dc - - IP65 - 44.5mm -
RS Stock No. 918-9086
Mfr. Part No.8.KIS40.1362.1024
BrandKubler
€121.99
Each
units
Incremental 1024 - RS422 Solid - 6mm 5 V dc - - IP64 RS422 - 40mm
RS Stock No. 918-9089
Mfr. Part No.8.KIS40.1342.2500
BrandKubler
€139.76
Each
units
Incremental 2500 - Push Pull Solid - 6mm 10 → 30 V dc - - IP64 - - 40mm
RS Stock No. 918-9082
Mfr. Part No.8.KIS40.1362.0500
BrandKubler
€112.53
Each
units
Incremental 500 - RS422 Solid - 6mm 5 V dc - - IP64 RS422 - 40mm
RS Stock No. 441-6162
Mfr. Part No.8.3720.5611.1024
BrandKubler
€202.55
Each
units
Incremental 1024 6000rpm TTL Hollow - 8mm 5 V dc - - IP67 - 34mm -
RS Stock No. 860-2777
Mfr. Part No.8.5853FS2.1A44.G323
BrandKubler
€631.97
Each
units
Absolute 2048 12000rpm Gray Solid - 10mm 10 → 30 V dc 13 Bit - IP65 SSI-Gray 87.5mm 96.5mm
RS Stock No. 447-6192
Mfr. Part No.D5.3501.A221.0000
BrandKubler
€453.76
Each
units
- - - - - - - - - - - - - -
RS Stock No. 918-9109
Mfr. Part No.8.KIH40.5442.0500
BrandKubler
€143.33
Each
units
Incremental 500 - Push Pull Hollow - 8mm 10 → 30 V dc - - IP64 - - 46mm
RS Stock No. 436-0378
Mfr. Part No.05.2400.1122.0360
BrandKubler
€160.26
Each
units
Incremental 360 12000rpm Push Pull - - - 5 → 24 V dc - - IP65 - 31mm -
RS Stock No. 447-6209
Mfr. Part No.D5.3501.A111.0000
BrandKubler
€453.76
Each
units
Linear Measuring - - Analogue - - - 15 → 28 V dc - - - - 40mm 55mm
RS Stock No. 441-6011
Mfr. Part No.8.3700.1322.0050
BrandKubler
€155.55
Each
units
Incremental 50 6000rpm Push Pull Solid - 6mm 5 → 30 V dc - - IP67 - 45.5mm -
RS Stock No. 918-9115
Mfr. Part No.8.KIH40.5442.2500
BrandKubler
€161.10
Each
units
Incremental 2500 - Push Pull Hollow - 8mm 10 → 30 V dc - - IP64 - - 46mm
RS Stock No. 918-9060
Mfr. Part No.8.KIS40.1342.0360
BrandKubler
€121.99
Each
units
Incremental 360 - Push Pull Solid - 6mm 10 → 30 V dc - - IP64 - - 40mm
RS Stock No. 181-1067
Mfr. Part No.8.A02H.5231.1024
BrandKubler
€523.30
Each
units
Incremental 1024 - Push Pull Hollow - 38mm 10 → 30 V dc - - IP65 RS422 100mm 129.8mm
RS Stock No. 179-7723
Mfr. Part No.D5.350B.A114.0000
BrandKubler
€328.36
Each
units
- - - Analogue - - - 15 → 28 V dc - - IP50 - 32.45mm 28.6mm
RS Stock No. 181-1068
Mfr. Part No.8.A02H.5231.2048
BrandKubler
€450.47
Each
units
Incremental 2048 - Push Pull Hollow - 38mm 10 → 30 V dc - - IP65 RS422 100mm 129.8mm
RS Stock No. 441-6061
Mfr. Part No.8.3700.1322.1024
BrandKubler
€171.99
Each
units
Incremental 1024 6000rpm Push Pull Solid - 6mm 5 → 30 V dc - - IP67 - 45.5mm -