High & Low Voltage Reed Relays & Switches | RS
Login / Register to access your benefits
Recently searched

    Reed Relays

    Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.

    255 Products showing for Reed Relays

    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    500Ω
    24.1mm
    8.1mm
    6.2mm
    24.1 x 6.2 x 8.1mm
    5kV dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    -
    1 A
    300V
    350V dc
    -
    1000Ω
    22.86mm
    -
    7.62 (Dia.)mm
    7.62 (Dia.) x 22.86in
    1kV
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    500Ω
    24.1mm
    8.1mm
    6.2mm
    24.1 x 6.2 x 8.1mm
    5kV dc
    Sensata / Cynergy3
    SPST
    5V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    120Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    1000Ω
    22.86mm
    -
    7.62 (Dia.)mm
    7.62 (Dia.) x 22.86mm
    1kV dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    1000Ω
    24.1mm
    8.1mm
    6.2mm
    24.1 x 6.2 x 8.1mm
    5kV dc
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.7 A
    300V
    350V
    -
    1000Ω
    22.86mm
    -
    7.62 (Dia.)mm
    7.62 (Dia.) x 22.86mm
    1kV dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    1000Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    5kV ac/dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    1000Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    5kV ac/dc
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    750Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    1550Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    5V dc
    PCB Mount
    1 A
    1 A
    300V
    350V dc
    -
    120Ω
    30mm
    11.5mm
    10mm
    30 x 10 x 11.5mm
    7kV
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    1550Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    600Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    3kV ac/dc
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    600Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    3kV ac/dc
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    750Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    1000Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    3kV ac/dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    20V ac
    20V dc
    -
    1000Ω
    27.6mm
    8.5mm
    7.3mm
    27.6 x 7.3 x 8.5mm
    3kV ac/dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    300V
    350V dc
    -
    1550Ω
    30mm
    11.5mm
    10mm
    30 x 10 x 11.5mm
    7kV
    Sensata / Cynergy3
    SPST
    5V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    100W
    120Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Results per page

    Popular Searches